New Product
33 Position FFC, FPC Cable 0.020" (0.50mm) 1.969" (50.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

05-33-D-0050-A-4-06-4-G

DigiKey Part Number
2073-05-33-D-0050-A-4-06-4-G-ND
Manufacturer
Manufacturer Product Number
05-33-D-0050-A-4-06-4-G
Description
0.5MM PITCH FLAT FLEX CABLE, 33
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
33 Position FFC, FPC Cable 0.020" (0.50mm) 1.969" (50.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
GCT
Series
Packaging
Bag
Part Status
Active
Cable Type
FFC, FPC
Number of Conductors
33
Pitch
0.020" (0.50mm)
Length
1.969" (50.00mm)
Length - Exposed Ends
0.157" (4.00mm)
Termination Style
Top on One Side, Bottom on Other, Backers on Both Sides
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 500
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
152,08000 Kč52,08 Kč
541,66000 Kč208,30 Kč
1037,77500 Kč377,75 Kč
2533,16840 Kč829,21 Kč
5030,05660 Kč1 502,83 Kč
10027,23860 Kč2 723,86 Kč
Manufacturers Standard Package
Unit Price without VAT:52,08000 Kč
Unit Price with VAT:63,01680 Kč