
05-33-A-0203-A-4-06-4-T | |
|---|---|
DigiKey Part Number | 2073-05-33-A-0203-A-4-06-4-T-ND |
Manufacturer | |
Manufacturer Product Number | 05-33-A-0203-A-4-06-4-T |
Description | CABLE FFC/FPC 33POS 0.5MM 7.99" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 33 Position FFC, FPC Cable 0.020" (0.50mm) 7.992" (203.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GCT | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 33 | |
Pitch | 0.020" (0.50mm) | |
Length | 7.992" (203.00mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,08000 Kč | 31,08 Kč |
| 10 | 26,35200 Kč | 263,52 Kč |
| 25 | 24,70200 Kč | 617,55 Kč |
| 50 | 23,52200 Kč | 1 176,10 Kč |
| 100 | 22,39860 Kč | 2 239,86 Kč |
| 300 | 20,72573 Kč | 6 217,72 Kč |
| 500 | 19,99178 Kč | 9 995,89 Kč |
| 1 000 | 19,03721 Kč | 19 037,21 Kč |
| 2 500 | 17,84561 Kč | 44 614,03 Kč |
| Unit Price without VAT: | 31,08000 Kč |
|---|---|
| Unit Price with VAT: | 37,60680 Kč |



