33 Position FFC, FPC Cable 0.020" (0.50mm) 5.000" (127.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

05-33-A-0127-A-4-06-4-T

DigiKey Part Number
2073-05-33-A-0127-A-4-06-4-T-ND
Manufacturer
Manufacturer Product Number
05-33-A-0127-A-4-06-4-T
Description
CABLE FFC/FPC 33POS 0.5MM 5"
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
33 Position FFC, FPC Cable 0.020" (0.50mm) 5.000" (127.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
GCT
Series
Packaging
Bag
Part Status
Active
Cable Type
FFC, FPC
Number of Conductors
33
Pitch
0.020" (0.50mm)
Length
5.000" (127.00mm)
Length - Exposed Ends
0.157" (4.00mm)
Termination Style
Top on Both Sides, Backers on Both Sides
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 452
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
129,82000 Kč29,82 Kč
1025,38700 Kč253,87 Kč
2523,79480 Kč594,87 Kč
5022,66100 Kč1 133,05 Kč
10021,57540 Kč2 157,54 Kč
30019,96490 Kč5 989,47 Kč
50019,25768 Kč9 628,84 Kč
1 00018,33839 Kč18 338,39 Kč
2 50017,19064 Kč42 976,60 Kč
Manufacturers Standard Package
Unit Price without VAT:29,82000 Kč
Unit Price with VAT:36,08220 Kč