33 Position FFC, FPC Cable 0.020" (0.50mm) 2.992" (76.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

05-33-A-0076-A-4-06-4-T

DigiKey Part Number
2073-05-33-A-0076-A-4-06-4-T-ND
Manufacturer
Manufacturer Product Number
05-33-A-0076-A-4-06-4-T
Description
CABLE FFC/FPC 33POS 0.5MM 2.99"
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
33 Position FFC, FPC Cable 0.020" (0.50mm) 2.992" (76.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
GCT
Series
Packaging
Bag
Part Status
Active
Cable Type
FFC, FPC
Number of Conductors
33
Pitch
0.020" (0.50mm)
Length
2.992" (76.00mm)
Length - Exposed Ends
0.157" (4.00mm)
Termination Style
Top on Both Sides, Backers on Both Sides
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 379
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
129,19000 Kč29,19 Kč
1024,73600 Kč247,36 Kč
2523,17320 Kč579,33 Kč
5022,06880 Kč1 103,44 Kč
10021,01480 Kč2 101,48 Kč
30019,44483 Kč5 833,45 Kč
50018,75626 Kč9 378,13 Kč
1 00017,86069 Kč17 860,69 Kč
2 50016,74271 Kč41 856,77 Kč
Manufacturers Standard Package
Unit Price without VAT:29,19000 Kč
Unit Price with VAT:35,31990 Kč