Parametric Equivalent
Parametric Equivalent

05-32-D-0076-A-4-06-4-G | |
|---|---|
DigiKey Part Number | 2073-05-32-D-0076-A-4-06-4-G-ND |
Manufacturer | |
Manufacturer Product Number | 05-32-D-0076-A-4-06-4-G |
Description | 0.5MM PITCH FLAT FLEX CABLE, 32 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 32 Position FFC, FPC Cable 0.020" (0.50mm) 2.992" (76.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GCT | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 32 | |
Pitch | 0.020" (0.50mm) | |
Length | 2.992" (76.00mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on One Side, Bottom on Other, Backers on Both Sides |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 19,11511 Kč | 19 115,11 Kč |
| Unit Price without VAT: | 19,11511 Kč |
|---|---|
| Unit Price with VAT: | 23,12928 Kč |



