
05-30-A-0203-A-4-06-4-G | |
|---|---|
DigiKey Part Number | 2073-05-30-A-0203-A-4-06-4-G-ND |
Manufacturer | |
Manufacturer Product Number | 05-30-A-0203-A-4-06-4-G |
Description | 0.5MM PITCH FLAT FLEX CABLE, 30 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 30 Position FFC, FPC Cable 0.020" (0.50mm) 7.992" (203.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GCT | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 30 | |
Pitch | 0.020" (0.50mm) | |
Length | 7.992" (203.00mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,94000 Kč | 50,94 Kč |
| 5 | 40,79400 Kč | 203,97 Kč |
| 10 | 37,00600 Kč | 370,06 Kč |
| 25 | 32,49280 Kč | 812,32 Kč |
| 50 | 29,44480 Kč | 1 472,24 Kč |
| 100 | 26,68300 Kč | 2 668,30 Kč |
| Unit Price without VAT: | 50,94000 Kč |
|---|---|
| Unit Price with VAT: | 61,63740 Kč |

