New Product
30 Position FFC, FPC Cable 0.020" (0.50mm) 5.984" (152.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

05-30-A-0152-A-4-06-4-G

DigiKey Part Number
2073-05-30-A-0152-A-4-06-4-G-ND
Manufacturer
Manufacturer Product Number
05-30-A-0152-A-4-06-4-G
Description
0.5MM PITCH FLAT FLEX CABLE, 30
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
30 Position FFC, FPC Cable 0.020" (0.50mm) 5.984" (152.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Conductors
30
Manufacturer
GCT
Pitch
0.020" (0.50mm)
Series
Length
5.984" (152.00mm)
Packaging
Bag
Length - Exposed Ends
0.157" (4.00mm)
Part Status
Active
Termination Style
Top on Both Sides, Backers on Both Sides
Cable Type
FFC, FPC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 274
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
152,08000 Kč52,08 Kč
541,66000 Kč208,30 Kč
1037,77500 Kč377,75 Kč
2533,16840 Kč829,21 Kč
5030,05660 Kč1 502,83 Kč
10027,23860 Kč2 723,86 Kč
Manufacturers Standard Package
Unit Price without VAT:52,08000 Kč
Unit Price with VAT:63,01680 Kč