New Product
30 Position FFC, FPC Cable 0.020" (0.50mm) 2.992" (76.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

05-30-A-0076-A-4-06-4-G

DigiKey Part Number
2073-05-30-A-0076-A-4-06-4-G-ND
Manufacturer
Manufacturer Product Number
05-30-A-0076-A-4-06-4-G
Description
0.5MM PITCH FLAT FLEX CABLE, 30
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
30 Position FFC, FPC Cable 0.020" (0.50mm) 2.992" (76.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
GCT
Series
Packaging
Bag
Part Status
Active
Cable Type
FFC, FPC
Number of Conductors
30
Pitch
0.020" (0.50mm)
Length
2.992" (76.00mm)
Length - Exposed Ends
0.157" (4.00mm)
Termination Style
Top on Both Sides, Backers on Both Sides
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 490
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
147,67000 Kč47,67 Kč
538,13200 Kč190,66 Kč
1034,58400 Kč345,84 Kč
2530,37160 Kč759,29 Kč
5027,51580 Kč1 375,79 Kč
10024,93720 Kč2 493,72 Kč
Manufacturers Standard Package
Unit Price without VAT:47,67000 Kč
Unit Price with VAT:57,68070 Kč