28 Position FFC, FPC Cable 0.020" (0.50mm) 8.976" (228.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

05-28-D-0228-A-4-06-4-T

DigiKey Part Number
2073-05-28-D-0228-A-4-06-4-T-ND
Manufacturer
Manufacturer Product Number
05-28-D-0228-A-4-06-4-T
Description
CABLE FFC/FPC 28POS 0.5MM 8.98"
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
28 Position FFC, FPC Cable 0.020" (0.50mm) 8.976" (228.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
GCT
Series
Packaging
Bag
Part Status
Active
Cable Type
FFC, FPC
Number of Conductors
28
Pitch
0.020" (0.50mm)
Length
8.976" (228.00mm)
Length - Exposed Ends
0.157" (4.00mm)
Termination Style
Top on One Side, Bottom on Other, Backers on Both Sides
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 474
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
131,29000 Kč31,29 Kč
1026,62500 Kč266,25 Kč
2524,95400 Kč623,85 Kč
5023,75720 Kč1 187,86 Kč
10022,62110 Kč2 262,11 Kč
30020,93290 Kč6 279,87 Kč
50020,19126 Kč10 095,63 Kč
1 00019,22724 Kč19 227,24 Kč
2 50018,02393 Kč45 059,82 Kč
Manufacturers Standard Package
Unit Price without VAT:31,29000 Kč
Unit Price with VAT:37,86090 Kč