
05-24-D-0152-A-4-06-4-G | |
|---|---|
DigiKey Part Number | 2073-05-24-D-0152-A-4-06-4-G-ND |
Manufacturer | |
Manufacturer Product Number | 05-24-D-0152-A-4-06-4-G |
Description | 0.5MM PITCH FLAT FLEX CABLE, 24 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 24 Position FFC, FPC Cable 0.020" (0.50mm) 5.984" (152.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GCT | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 24 | |
Pitch | 0.020" (0.50mm) | |
Length | 5.984" (152.00mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on One Side, Bottom on Other, Backers on Both Sides |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,66000 Kč | 51,66 Kč |
| 5 | 41,40800 Kč | 207,04 Kč |
| 10 | 37,54400 Kč | 375,44 Kč |
| 25 | 32,97520 Kč | 824,38 Kč |
| 50 | 29,88020 Kč | 1 494,01 Kč |
| 100 | 27,07900 Kč | 2 707,90 Kč |
| Unit Price without VAT: | 51,66000 Kč |
|---|---|
| Unit Price with VAT: | 62,50860 Kč |

