
05-24-D-0030-A-4-06-4-G | |
|---|---|
DigiKey Part Number | 2073-05-24-D-0030-A-4-06-4-G-ND |
Manufacturer | |
Manufacturer Product Number | 05-24-D-0030-A-4-06-4-G |
Description | 0.5MM PITCH FLAT FLEX CABLE, 24 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 24 Position FFC, FPC Cable 0.020" (0.50mm) 1.181" (30.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GCT | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 24 | |
Pitch | 0.020" (0.50mm) | |
Length | 1.181" (30.00mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on One Side, Bottom on Other, Backers on Both Sides |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,41000 Kč | 46,41 Kč |
| 5 | 37,08200 Kč | 185,41 Kč |
| 10 | 33,61800 Kč | 336,18 Kč |
| 25 | 29,52320 Kč | 738,08 Kč |
| 50 | 26,75560 Kč | 1 337,78 Kč |
| 100 | 24,24640 Kč | 2 424,64 Kč |
| Unit Price without VAT: | 46,41000 Kč |
|---|---|
| Unit Price with VAT: | 56,15610 Kč |

