Parametric Equivalent
Parametric Equivalent

05-20-D-0177-A-4-06-4-G | |
|---|---|
DigiKey Part Number | 2073-05-20-D-0177-A-4-06-4-G-ND |
Manufacturer | |
Manufacturer Product Number | 05-20-D-0177-A-4-06-4-G |
Description | 0.5MM PITCH FLAT FLEX CABLE, 20 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 20 Position FFC, FPC Cable 0.020" (0.50mm) 6.969" (177.00mm) |
Datasheet | Datasheet |
Category | Number of Conductors 20 |
Manufacturer GCT | Pitch 0.020" (0.50mm) |
Series | Length 6.969" (177.00mm) |
Packaging Bag | Length - Exposed Ends 0.157" (4.00mm) |
Part Status Active | Termination Style Top on One Side, Bottom on Other, Backers on Both Sides |
Cable Type FFC, FPC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 05-20-D-0177-A-4-06-4-T | GCT | 0 | 2073-05-20-D-0177-A-4-06-4-T-ND | 17,01006 Kč | Parametric Equivalent |
| 05-20-D-0177-A-4-06-4-T-HF | GCT | 0 | 2073-05-20-D-0177-A-4-06-4-T-HF-ND | 19,42483 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 18,69347 Kč | 18 693,47 Kč |
| Unit Price without VAT: | 18,69347 Kč |
|---|---|
| Unit Price with VAT: | 22,61910 Kč |



