
05-20-D-0152-A-4-06-4-G | |
|---|---|
DigiKey Part Number | 2073-05-20-D-0152-A-4-06-4-G-ND |
Manufacturer | |
Manufacturer Product Number | 05-20-D-0152-A-4-06-4-G |
Description | 0.5MM PITCH FLAT FLEX CABLE, 20 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 20 Position FFC, FPC Cable 0.020" (0.50mm) 5.984" (152.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GCT | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 20 | |
Pitch | 0.020" (0.50mm) | |
Length | 5.984" (152.00mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on One Side, Bottom on Other, Backers on Both Sides |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,42000 Kč | 48,42 Kč |
| 5 | 38,77400 Kč | 193,87 Kč |
| 10 | 35,17500 Kč | 351,75 Kč |
| 25 | 30,88440 Kč | 772,11 Kč |
| 50 | 27,98800 Kč | 1 399,40 Kč |
| 100 | 25,36310 Kč | 2 536,31 Kč |
| Unit Price without VAT: | 48,42000 Kč |
|---|---|
| Unit Price with VAT: | 58,58820 Kč |


