
05-20-D-0127-A-4-06-4-G | |
|---|---|
DigiKey Part Number | 2073-05-20-D-0127-A-4-06-4-G-ND |
Manufacturer | |
Manufacturer Product Number | 05-20-D-0127-A-4-06-4-G |
Description | 0.5MM PITCH FLAT FLEX CABLE, 20 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 20 Position FFC, FPC Cable 0.020" (0.50mm) 5.000" (127.00mm) |
Datasheet | Datasheet |
Category | Number of Conductors 20 |
Manufacturer GCT | Pitch 0.020" (0.50mm) |
Series | Length 5.000" (127.00mm) |
Packaging Bag | Length - Exposed Ends 0.157" (4.00mm) |
Part Status Active | Termination Style Top on One Side, Bottom on Other, Backers on Both Sides |
Cable Type FFC, FPC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0151660214 | Molex | 1 753 | WM25067-ND | 47,67000 Kč | Parametric Equivalent |
| 0152660214 | Molex | 386 | 0152660214-ND | 81,05000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,46000 Kč | 47,46 Kč |
| 5 | 37,92200 Kč | 189,61 Kč |
| 10 | 34,41600 Kč | 344,16 Kč |
| 25 | 30,22040 Kč | 755,51 Kč |
| 50 | 27,38140 Kč | 1 369,07 Kč |
| 100 | 24,81540 Kč | 2 481,54 Kč |
| Unit Price without VAT: | 47,46000 Kč |
|---|---|
| Unit Price with VAT: | 57,42660 Kč |

