New Product
05-14-A-0030-A-4-06-4-G
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

05-20-A-0254-A-4-06-4-G

DigiKey Part Number
2073-05-20-A-0254-A-4-06-4-G-ND
Manufacturer
Manufacturer Product Number
05-20-A-0254-A-4-06-4-G
Description
0.5MM PITCH FLAT FLEX CABLE, 20
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
20 Position FFC, FPC Cable 0.020" (0.50mm) 10.0" (254.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
GCT
Series
Packaging
Bag
Part Status
Active
Cable Type
FFC, FPC
Number of Conductors
20
Pitch
0.020" (0.50mm)
Length
10.0" (254.0mm)
Length - Exposed Ends
0.157" (4.00mm)
Termination Style
Top on Both Sides, Backers on Both Sides
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 500
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
149,26000 Kč49,26 Kč
539,44800 Kč197,24 Kč
1035,76400 Kč357,64 Kč
2531,40680 Kč785,17 Kč
5028,45960 Kč1 422,98 Kč
10025,79050 Kč2 579,05 Kč
Manufacturers Standard Package
Unit Price without VAT:49,26000 Kč
Unit Price with VAT:59,60460 Kč