17 Position FFC, FPC Cable 0.020" (0.50mm) 2.992" (76.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

05-17-A-0076-A-4-06-4-T

DigiKey Part Number
2073-05-17-A-0076-A-4-06-4-T-ND
Manufacturer
Manufacturer Product Number
05-17-A-0076-A-4-06-4-T
Description
CABLE FFC/FPC 17POS 0.5MM 2.99"
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
17 Position FFC, FPC Cable 0.020" (0.50mm) 2.992" (76.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
GCT
Series
Packaging
Bag
Part Status
Active
Cable Type
FFC, FPC
Number of Conductors
17
Pitch
0.020" (0.50mm)
Length
2.992" (76.00mm)
Length - Exposed Ends
0.157" (4.00mm)
Termination Style
Top on Both Sides, Backers on Both Sides
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 499
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
124,36000 Kč24,36 Kč
1020,64100 Kč206,41 Kč
2519,33480 Kč483,37 Kč
5018,41520 Kč920,76 Kč
10017,53330 Kč1 753,33 Kč
30016,22377 Kč4 867,13 Kč
50015,64938 Kč7 824,69 Kč
1 00014,90207 Kč14 902,07 Kč
2 50013,96921 Kč34 923,03 Kč
Manufacturers Standard Package
Unit Price without VAT:24,36000 Kč
Unit Price with VAT:29,47560 Kč