
05-16-D-0030-A-4-06-4-G | |
|---|---|
DigiKey Part Number | 2073-05-16-D-0030-A-4-06-4-G-ND |
Manufacturer | |
Manufacturer Product Number | 05-16-D-0030-A-4-06-4-G |
Description | 0.5MM PITCH FLAT FLEX CABLE, 16 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 16 Position FFC, FPC Cable 0.020" (0.50mm) 1.181" (30.00mm) |
Datasheet | Datasheet |
Category | Number of Conductors 16 |
Manufacturer GCT | Pitch 0.020" (0.50mm) |
Series | Length 1.181" (30.00mm) |
Packaging Bag | Length - Exposed Ends 0.157" (4.00mm) |
Part Status Active | Termination Style Top on One Side, Bottom on Other, Backers on Both Sides |
Cable Type FFC, FPC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,10000 Kč | 44,10 Kč |
| 5 | 35,27600 Kč | 176,38 Kč |
| 10 | 31,98000 Kč | 319,80 Kč |
| 25 | 28,08680 Kč | 702,17 Kč |
| 50 | 25,45380 Kč | 1 272,69 Kč |
| 100 | 23,06630 Kč | 2 306,63 Kč |
| Unit Price without VAT: | 44,10000 Kč |
|---|---|
| Unit Price with VAT: | 53,36100 Kč |

