
05-16-A-0254-A-4-06-4-G | |
|---|---|
DigiKey Part Number | 2073-05-16-A-0254-A-4-06-4-G-ND |
Manufacturer | |
Manufacturer Product Number | 05-16-A-0254-A-4-06-4-G |
Description | 0.5MM PITCH FLAT FLEX CABLE, 16 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 Position FFC, FPC Cable 0.020" (0.50mm) 10.0" (254.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GCT | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 16 | |
Pitch | 0.020" (0.50mm) | |
Length | 10.0" (254.0mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,68000 Kč | 45,68 Kč |
| 5 | 36,50000 Kč | 182,50 Kč |
| 10 | 33,11200 Kč | 331,12 Kč |
| 25 | 29,08280 Kč | 727,07 Kč |
| 50 | 26,35040 Kč | 1 317,52 Kč |
| 100 | 23,88120 Kč | 2 388,12 Kč |
| Unit Price without VAT: | 45,68000 Kč |
|---|---|
| Unit Price with VAT: | 55,27280 Kč |

