05-15-D-0203-A-4-06-4-T-HF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


GCT
In Stock: 0
Unit Price: 3,58539 Kč
Datasheet

Parametric Equivalent


GCT
In Stock: 0
Unit Price: 3,21575 Kč
Datasheet
New Product
15 Position FFC, FPC Cable 0.020" (0.50mm) 7.992" (203.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

05-15-D-0203-A-4-06-4-T-HF

DigiKey Part Number
2073-05-15-D-0203-A-4-06-4-T-HF-ND
Manufacturer
Manufacturer Product Number
05-15-D-0203-A-4-06-4-T-HF
Description
0.5MM PITCH FLAT FLEX CABLE, 15
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
15 Position FFC, FPC Cable 0.020" (0.50mm) 7.992" (203.00mm) Halogen Free
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Conductors
15
Manufacturer
GCT
Pitch
0.020" (0.50mm)
Series
Length
7.992" (203.00mm)
Packaging
Bag
Length - Exposed Ends
0.157" (4.00mm)
Part Status
Active
Termination Style
Top on One Side, Bottom on Other, Backers on Both Sides
Cable Type
FFC, FPC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
05-15-D-0203-A-4-06-4-GGCT02073-05-15-D-0203-A-4-06-4-G-ND3,58539 KčParametric Equivalent
05-15-D-0203-A-4-06-4-TGCT02073-05-15-D-0203-A-4-06-4-T-ND3,21575 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1 00017,79811 Kč17 798,11 Kč
Unit Price without VAT:17,79811 Kč
Unit Price with VAT:21,53571 Kč