
05-14-D-0254-A-4-06-4-G | |
|---|---|
DigiKey Part Number | 2073-05-14-D-0254-A-4-06-4-G-ND |
Manufacturer | |
Manufacturer Product Number | 05-14-D-0254-A-4-06-4-G |
Description | 0.5MM PITCH FLAT FLEX CABLE, 14 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 14 Position FFC, FPC Cable 0.020" (0.50mm) 10.0" (254.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GCT | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 14 | |
Pitch | 0.020" (0.50mm) | |
Length | 10.0" (254.0mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on One Side, Bottom on Other, Backers on Both Sides |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,05000 Kč | 49,05 Kč |
| 5 | 39,23800 Kč | 196,19 Kč |
| 10 | 35,59600 Kč | 355,96 Kč |
| 25 | 31,26360 Kč | 781,59 Kč |
| 50 | 28,32900 Kč | 1 416,45 Kč |
| 100 | 25,67470 Kč | 2 567,47 Kč |
| Unit Price without VAT: | 49,05000 Kč |
|---|---|
| Unit Price with VAT: | 59,35050 Kč |

