New Product
14 Position FFC, FPC Cable 0.020" (0.50mm) 1.969" (50.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

05-14-D-0050-A-4-06-4-G

DigiKey Part Number
2073-05-14-D-0050-A-4-06-4-G-ND
Manufacturer
Manufacturer Product Number
05-14-D-0050-A-4-06-4-G
Description
0.5MM PITCH FLAT FLEX CABLE, 14
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
14 Position FFC, FPC Cable 0.020" (0.50mm) 1.969" (50.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
GCT
Series
Packaging
Bag
Part Status
Active
Cable Type
FFC, FPC
Number of Conductors
14
Pitch
0.020" (0.50mm)
Length
1.969" (50.00mm)
Length - Exposed Ends
0.157" (4.00mm)
Termination Style
Top on One Side, Bottom on Other, Backers on Both Sides
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 490
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
144,10000 Kč44,10 Kč
535,27600 Kč176,38 Kč
1031,98000 Kč319,80 Kč
2528,08680 Kč702,17 Kč
5025,45380 Kč1 272,69 Kč
10023,06630 Kč2 306,63 Kč
Manufacturers Standard Package
Unit Price without VAT:44,10000 Kč
Unit Price with VAT:53,36100 Kč