
05-13-A-0050-A-4-06-4-T | |
|---|---|
DigiKey Part Number | 2073-05-13-A-0050-A-4-06-4-T-ND |
Manufacturer | |
Manufacturer Product Number | 05-13-A-0050-A-4-06-4-T |
Description | CABLE FFC/FPC 13POS 0.5MM 1.97" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 13 Position FFC, FPC Cable 0.020" (0.50mm) 1.969" (50.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GCT | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 13 | |
Pitch | 0.020" (0.50mm) | |
Length | 1.969" (50.00mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,31000 Kč | 23,31 Kč |
| 10 | 19,73800 Kč | 197,38 Kč |
| 25 | 18,49520 Kč | 462,38 Kč |
| 50 | 17,60900 Kč | 880,45 Kč |
| 100 | 16,76900 Kč | 1 676,90 Kč |
| 300 | 15,51613 Kč | 4 654,84 Kč |
| 500 | 14,96654 Kč | 7 483,27 Kč |
| 1 000 | 14,25197 Kč | 14 251,97 Kč |
| 2 500 | 13,35968 Kč | 33 399,20 Kč |
| Unit Price without VAT: | 23,31000 Kč |
|---|---|
| Unit Price with VAT: | 28,20510 Kč |



