New Product
05-14-A-0030-A-4-06-4-G
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

05-12-D-0254-A-4-06-4-G

DigiKey Part Number
2073-05-12-D-0254-A-4-06-4-G-ND
Manufacturer
Manufacturer Product Number
05-12-D-0254-A-4-06-4-G
Description
0.5MM PITCH FLAT FLEX CABLE, 12
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
12 Position FFC, FPC Cable 0.020" (0.50mm) 10.0" (254.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
GCT
Series
Packaging
Bag
Part Status
Active
Cable Type
FFC, FPC
Number of Conductors
12
Pitch
0.020" (0.50mm)
Length
10.0" (254.0mm)
Length - Exposed Ends
0.157" (4.00mm)
Termination Style
Top on One Side, Bottom on Other, Backers on Both Sides
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 500
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
10025,09810 Kč2 509,81 Kč
20022,75470 Kč4 550,94 Kč
30021,49310 Kč6 447,93 Kč
50020,01138 Kč10 005,69 Kč
70019,09784 Kč13 368,49 Kč
1 00018,18063 Kč18 180,63 Kč
2 50016,05060 Kč40 126,50 Kč
5 00015,62250 Kč78 112,50 Kč
Manufacturers Standard Package
Unit Price without VAT:25,09810 Kč
Unit Price with VAT:30,36870 Kč