
05-12-A-0203-A-4-06-4-G | |
|---|---|
DigiKey Part Number | 2073-05-12-A-0203-A-4-06-4-G-ND |
Manufacturer | |
Manufacturer Product Number | 05-12-A-0203-A-4-06-4-G |
Description | 0.5MM PITCH FLAT FLEX CABLE, 12 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 Position FFC, FPC Cable 0.020" (0.50mm) 7.992" (203.00mm) |
Datasheet | Datasheet |
Category | Number of Conductors 12 |
Manufacturer GCT | Pitch 0.020" (0.50mm) |
Series | Length 7.992" (203.00mm) |
Packaging Bag | Length - Exposed Ends 0.157" (4.00mm) |
Part Status Active | Termination Style Top on Both Sides, Backers on Both Sides |
Cable Type FFC, FPC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,36000 Kč | 45,36 Kč |
| 5 | 36,32600 Kč | 181,63 Kč |
| 10 | 32,94600 Kč | 329,46 Kč |
| 25 | 28,93520 Kč | 723,38 Kč |
| 50 | 26,21820 Kč | 1 310,91 Kč |
| 100 | 23,75920 Kč | 2 375,92 Kč |
| Unit Price without VAT: | 45,36000 Kč |
|---|---|
| Unit Price with VAT: | 54,88560 Kč |

