
| 05-11-D-0228-A-4-06-4-G | |
|---|---|
| DigiKey Part Number | 2073-05-11-D-0228-A-4-06-4-G-ND | 
| Manufacturer | |
| Manufacturer Product Number | 05-11-D-0228-A-4-06-4-G | 
| Description | 0.5MM PITCH FLAT FLEX CABLE, 11 | 
| Manufacturer Standard Lead Time | 10 Weeks | 
| Customer Reference | |
| Detailed Description | 11 Position FFC, FPC Cable 0.020" (0.50mm) 8.980" (228.09mm) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | GCT | |
| Series | ||
| Packaging | Bag | |
| Part Status | Active | |
| Cable Type | FFC, FPC | |
| Number of Conductors | 11 | |
| Pitch | 0.020" (0.50mm) | |
| Length | 8.980" (228.09mm) | |
| Length - Exposed Ends | 0.157" (4.00mm) | |
| Termination Style | Top on One Side, Bottom on Other, Backers on Both Sides | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 000 | 16,89947 Kč | 16 899,47 Kč | 
| Unit Price without VAT: | 16,89947 Kč | 
|---|---|
| Unit Price with VAT: | 20,44836 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic