Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

05-11-A-0127-A-4-06-4-T | |
|---|---|
DigiKey Part Number | 2073-05-11-A-0127-A-4-06-4-T-ND |
Manufacturer | |
Manufacturer Product Number | 05-11-A-0127-A-4-06-4-T |
Description | CABLE FFC/FPC 11POS 0.5MM 5" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 11 Position FFC, FPC Cable 0.020" (0.50mm) 5.000" (127.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GCT | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 11 | |
Pitch | 0.020" (0.50mm) | |
Length | 5.000" (127.00mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 13,97606 Kč | 13 976,06 Kč |
| Unit Price without VAT: | 13,97606 Kč |
|---|---|
| Unit Price with VAT: | 16,91103 Kč |











