10 Position FFC, FPC Cable 0.020" (0.50mm) 7.992" (203.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

05-10-D-0203-A-4-06-4-T

DigiKey Part Number
2073-05-10-D-0203-A-4-06-4-T-ND
Manufacturer
Manufacturer Product Number
05-10-D-0203-A-4-06-4-T
Description
CABLE FFC/FPC 10POS 0.5MM 7.99"
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10 Position FFC, FPC Cable 0.020" (0.50mm) 7.992" (203.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
GCT
Series
Packaging
Bag
Part Status
Active
Cable Type
FFC, FPC
Number of Conductors
10
Pitch
0.020" (0.50mm)
Length
7.992" (203.00mm)
Length - Exposed Ends
0.157" (4.00mm)
Termination Style
Top on One Side, Bottom on Other, Backers on Both Sides
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 323
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
125,83000 Kč25,83 Kč
1021,88000 Kč218,80 Kč
2520,51080 Kč512,77 Kč
5019,53240 Kč976,62 Kč
10018,59790 Kč1 859,79 Kč
30017,20997 Kč5 162,99 Kč
50016,60060 Kč8 300,30 Kč
1 00015,80792 Kč15 807,92 Kč
2 50014,81837 Kč37 045,93 Kč
Manufacturers Standard Package
Unit Price without VAT:25,83000 Kč
Unit Price with VAT:31,25430 Kč