New Product
05-14-A-0030-A-4-06-4-G
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

05-10-D-0203-A-4-06-4-G

DigiKey Part Number
2073-05-10-D-0203-A-4-06-4-G-ND
Manufacturer
Manufacturer Product Number
05-10-D-0203-A-4-06-4-G
Description
0.5MM PITCH FLAT FLEX CABLE, 10
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
10 Position FFC, FPC Cable 0.020" (0.50mm) 7.992" (203.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
GCT
Series
Packaging
Bag
Part Status
Active
Cable Type
FFC, FPC
Number of Conductors
10
Pitch
0.020" (0.50mm)
Length
7.992" (203.00mm)
Length - Exposed Ends
0.157" (4.00mm)
Termination Style
Top on One Side, Bottom on Other, Backers on Both Sides
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 500
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
143,90000 Kč43,90 Kč
535,07800 Kč175,39 Kč
1031,81200 Kč318,12 Kč
2527,94680 Kč698,67 Kč
5025,32100 Kč1 266,05 Kč
10022,94690 Kč2 294,69 Kč
Manufacturers Standard Package
Unit Price without VAT:43,90000 Kč
Unit Price with VAT:53,11900 Kč