
05-10-D-0050-A-4-06-4-T-HF | |
|---|---|
DigiKey Part Number | 2073-05-10-D-0050-A-4-06-4-T-HF-ND |
Manufacturer | |
Manufacturer Product Number | 05-10-D-0050-A-4-06-4-T-HF |
Description | 0.5MM PITCH FLAT FLEX CABLE, 10 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10 Position FFC, FPC Cable 0.020" (0.50mm) 1.969" (50.00mm) Halogen Free |
Datasheet | Datasheet |
Category | Number of Conductors 10 |
Manufacturer GCT | Pitch 0.020" (0.50mm) |
Series | Length 1.969" (50.00mm) |
Packaging Bag | Length - Exposed Ends 0.157" (4.00mm) |
Part Status Active | Termination Style Top on One Side, Bottom on Other, Backers on Both Sides |
Cable Type FFC, FPC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,62000 Kč | 25,62 Kč |
| 10 | 21,77500 Kč | 217,75 Kč |
| 25 | 20,41000 Kč | 510,25 Kč |
| 50 | 19,43580 Kč | 971,79 Kč |
| 100 | 18,50760 Kč | 1 850,76 Kč |
| 300 | 17,12457 Kč | 5 137,37 Kč |
| 500 | 16,51828 Kč | 8 259,14 Kč |
| 1 000 | 15,72960 Kč | 15 729,60 Kč |
| 2 500 | 14,74505 Kč | 36 862,62 Kč |
| Unit Price without VAT: | 25,62000 Kč |
|---|---|
| Unit Price with VAT: | 31,00020 Kč |




