10 Position FFC, FPC Cable 0.020" (0.50mm) 5.000" (127.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

05-10-A-0127-A-4-06-4-T

DigiKey Part Number
2073-05-10-A-0127-A-4-06-4-T-ND
Manufacturer
Manufacturer Product Number
05-10-A-0127-A-4-06-4-T
Description
CABLE FFC/FPC 10POS 0.5MM 5"
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10 Position FFC, FPC Cable 0.020" (0.50mm) 5.000" (127.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
GCT
Series
Packaging
Bag
Part Status
Active
Cable Type
FFC, FPC
Number of Conductors
10
Pitch
0.020" (0.50mm)
Length
5.000" (127.00mm)
Length - Exposed Ends
0.157" (4.00mm)
Termination Style
Top on Both Sides, Backers on Both Sides
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 569
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
123,73000 Kč23,73 Kč
1020,17900 Kč201,79 Kč
2518,91480 Kč472,87 Kč
5018,01200 Kč900,60 Kč
10017,15120 Kč1 715,12 Kč
30015,87030 Kč4 761,09 Kč
50015,30838 Kč7 654,19 Kč
1 00014,57723 Kč14 577,23 Kč
2 50013,66474 Kč34 161,85 Kč
Manufacturers Standard Package
Unit Price without VAT:23,73000 Kč
Unit Price with VAT:28,71330 Kč