
05-10-A-0030-A-4-06-4-T-HF | |
|---|---|
DigiKey Part Number | 2073-05-10-A-0030-A-4-06-4-T-HF-ND |
Manufacturer | |
Manufacturer Product Number | 05-10-A-0030-A-4-06-4-T-HF |
Description | 0.5MM PITCH FLAT FLEX CABLE, 10 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10 Position FFC, FPC Cable 0.020" (0.50mm) 1.181" (30.00mm) Halogen Free |
Datasheet | Datasheet |
Category | Number of Conductors 10 |
Manufacturer GCT | Pitch 0.020" (0.50mm) |
Series | Length 1.181" (30.00mm) |
Packaging Bag | Length - Exposed Ends 0.157" (4.00mm) |
Part Status Active | Termination Style Top on Both Sides, Backers on Both Sides |
Cable Type FFC, FPC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,15000 Kč | 24,15 Kč |
| 10 | 20,59900 Kč | 205,99 Kč |
| 25 | 19,30120 Kč | 482,53 Kč |
| 50 | 18,37320 Kč | 918,66 Kč |
| 100 | 17,49550 Kč | 1 749,55 Kč |
| 300 | 16,18947 Kč | 4 856,84 Kč |
| 500 | 15,61622 Kč | 7 808,11 Kč |
| 1 000 | 14,87057 Kč | 14 870,57 Kč |
| 2 500 | 13,93973 Kč | 34 849,33 Kč |
| Unit Price without VAT: | 24,15000 Kč |
|---|---|
| Unit Price with VAT: | 29,22150 Kč |




