New Product
10 Position FFC, FPC Cable 0.020" (0.50mm) 1.181" (30.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

05-10-A-0030-A-4-06-4-G

DigiKey Part Number
2073-05-10-A-0030-A-4-06-4-G-ND
Manufacturer
Manufacturer Product Number
05-10-A-0030-A-4-06-4-G
Description
0.5MM PITCH FLAT FLEX CABLE, 10
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10 Position FFC, FPC Cable 0.020" (0.50mm) 1.181" (30.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
GCT
Series
Packaging
Bag
Part Status
Active
Cable Type
FFC, FPC
Number of Conductors
10
Pitch
0.020" (0.50mm)
Length
1.181" (30.00mm)
Length - Exposed Ends
0.157" (4.00mm)
Termination Style
Top on Both Sides, Backers on Both Sides
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 314
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
141,16000 Kč41,16 Kč
532,88200 Kč164,41 Kč
1029,81700 Kč298,17 Kč
2526,19720 Kč654,93 Kč
5023,73620 Kč1 186,81 Kč
10021,51040 Kč2 151,04 Kč
Manufacturers Standard Package
Unit Price without VAT:41,16000 Kč
Unit Price with VAT:49,80360 Kč