
05-08-D-0254-A-4-06-4-G | |
|---|---|
DigiKey Part Number | 2073-05-08-D-0254-A-4-06-4-G-ND |
Manufacturer | |
Manufacturer Product Number | 05-08-D-0254-A-4-06-4-G |
Description | 0.5MM PITCH FLAT FLEX CABLE, 8 C |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8 Position FFC, FPC Cable 0.020" (0.50mm) 10.0" (254.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GCT | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 8 | |
Pitch | 0.020" (0.50mm) | |
Length | 10.0" (254.0mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on One Side, Bottom on Other, Backers on Both Sides |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,83000 Kč | 46,83 Kč |
| 5 | 37,46000 Kč | 187,30 Kč |
| 10 | 33,95400 Kč | 339,54 Kč |
| 25 | 29,82560 Kč | 745,64 Kč |
| 50 | 27,02440 Kč | 1 351,22 Kč |
| 100 | 24,49000 Kč | 2 449,00 Kč |
| Unit Price without VAT: | 46,83000 Kč |
|---|---|
| Unit Price with VAT: | 56,66430 Kč |



