
05-06-A-0304-A-4-06-4-G | |
|---|---|
DigiKey Part Number | 2073-05-06-A-0304-A-4-06-4-G-ND |
Manufacturer | |
Manufacturer Product Number | 05-06-A-0304-A-4-06-4-G |
Description | 0.5MM PITCH FLAT FLEX CABLE, 6 C |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6 Position FFC, FPC Cable 0.020" (0.50mm) 12.0" (304.8mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GCT | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 6 | |
Pitch | 0.020" (0.50mm) | |
Length | 12.0" (304.8mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,99000 Kč | 45,99 Kč |
| 5 | 36,83000 Kč | 184,15 Kč |
| 10 | 33,38700 Kč | 333,87 Kč |
| 25 | 29,33000 Kč | 733,25 Kč |
| 50 | 26,57500 Kč | 1 328,75 Kč |
| 100 | 24,08470 Kč | 2 408,47 Kč |
| Unit Price without VAT: | 45,99000 Kč |
|---|---|
| Unit Price with VAT: | 55,64790 Kč |

