Parametric Equivalent
Parametric Equivalent

05-05-A-0152-A-4-06-4-T-HF | |
|---|---|
DigiKey Part Number | 2073-05-05-A-0152-A-4-06-4-T-HF-ND |
Manufacturer | |
Manufacturer Product Number | 05-05-A-0152-A-4-06-4-T-HF |
Description | 0.5MM PITCH FLAT FLEX CABLE, 5 C |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 5 Position FFC, FPC Cable 0.020" (0.50mm) 5.984" (152.00mm) Halogen Free |
Datasheet | Datasheet |
Category | Number of Conductors 5 |
Manufacturer GCT | Pitch 0.020" (0.50mm) |
Series | Length 5.984" (152.00mm) |
Packaging Bag | Length - Exposed Ends 0.157" (4.00mm) |
Part Status Active | Termination Style Top on Both Sides, Backers on Both Sides |
Cable Type FFC, FPC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 05-05-A-0152-A-4-06-4-G | GCT | 0 | 2073-05-05-A-0152-A-4-06-4-G-ND | 15,48980 Kč | Parametric Equivalent |
| 05-05-A-0152-A-4-06-4-T | GCT | 0 | 2073-05-05-A-0152-A-4-06-4-T-ND | 13,57311 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 15,48477 Kč | 15 484,77 Kč |
| Unit Price without VAT: | 15,48477 Kč |
|---|---|
| Unit Price with VAT: | 18,73657 Kč |



