
05-04-A-0228-A-4-06-4-T | |
|---|---|
DigiKey Part Number | 2073-05-04-A-0228-A-4-06-4-T-ND |
Manufacturer | |
Manufacturer Product Number | 05-04-A-0228-A-4-06-4-T |
Description | CABLE FFC/FPC 4POS 0.5MM 8.98" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4 Position FFC, FPC Cable 0.020" (0.50mm) 8.976" (228.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GCT | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 4 | |
Pitch | 0.020" (0.50mm) | |
Length | 8.976" (228.00mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,15000 Kč | 24,15 Kč |
| 10 | 20,49400 Kč | 204,94 Kč |
| 25 | 19,20880 Kč | 480,22 Kč |
| 50 | 18,29340 Kč | 914,67 Kč |
| 100 | 17,41780 Kč | 1 741,78 Kč |
| 300 | 16,11807 Kč | 4 835,42 Kč |
| 500 | 15,54692 Kč | 7 773,46 Kč |
| 1 000 | 14,80464 Kč | 14 804,64 Kč |
| 2 500 | 13,87792 Kč | 34 694,80 Kč |
| Unit Price without VAT: | 24,15000 Kč |
|---|---|
| Unit Price with VAT: | 29,22150 Kč |




