
05-04-A-0076-A-4-06-4-T | |
|---|---|
DigiKey Part Number | 2073-05-04-A-0076-A-4-06-4-T-ND |
Manufacturer | |
Manufacturer Product Number | 05-04-A-0076-A-4-06-4-T |
Description | CABLE FFC/FPC 4POS 0.5MM 2.99" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4 Position FFC, FPC Cable 0.020" (0.50mm) 2.992" (76.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GCT | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 4 | |
Pitch | 0.020" (0.50mm) | |
Length | 2.992" (76.00mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,84000 Kč | 21,84 Kč |
| 10 | 18,56200 Kč | 185,62 Kč |
| 25 | 17,39480 Kč | 434,87 Kč |
| 50 | 16,56320 Kč | 828,16 Kč |
| 100 | 15,76950 Kč | 1 576,95 Kč |
| 300 | 14,59150 Kč | 4 377,45 Kč |
| 500 | 14,07454 Kč | 7 037,27 Kč |
| 1 000 | 13,40260 Kč | 13 402,60 Kč |
| 2 500 | 12,56336 Kč | 31 408,40 Kč |
| Unit Price without VAT: | 21,84000 Kč |
|---|---|
| Unit Price with VAT: | 26,42640 Kč |





