USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Male to Micro B Male 3.28' (1.00m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

45-1433-1

DigiKey Part Number
GC14331-ND
Manufacturer
GC Electronics
Manufacturer Product Number
45-1433-1
Description
CABLE A PLUG TO MCR B PLUG 3.28'
Customer Reference
Detailed Description
USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Male to Micro B Male 3.28' (1.00m) Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bag
Part Status
Discontinued at DigiKey
Configuration
Length
3.28' (1.00m)
Specifications
USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed)
Transfer Rate
5Gbps
Wire Gauge
28 AWG, 28 AWG, 28 AWG
Shielding
Shielded
Color
Blue
Features
Data Transfer and Charge
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Once stock is depleted, this product will no longer be sold at DigiKey. View Substitutes
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1279,69000 Kč279,69 Kč
Manufacturers Standard Package
Unit Price without VAT:279,69000 Kč
Unit Price with VAT:338,42490 Kč
Alternate Length
CABLE A PLUG TO MCR B PLUG 6.56'
In-Stock: 1
Unit Price: 315,39000 Kč
CABLE A PLUG TO MCR B PLUG 9.84'
In-Stock: 2
Unit Price: 373,55000 Kč