
45-1431-2 | |
|---|---|
DigiKey Part Number | GC14312-ND |
Manufacturer | GC Electronics |
Manufacturer Product Number | 45-1431-2 |
Description | CABLE A PLUG TO A PLUG 6.56' |
Customer Reference | |
Detailed Description | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Male to A Male 6.56' (2.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Discontinued at Digi-Key | |
Configuration | ||
Length | 6.56' (2.00m) | |
Specifications | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) | |
Transfer Rate | 5Gbps | |
Wire Gauge | 28 AWG, 28 AWG, 28 AWG | |
Shielding | Shielded | |
Color | Blue | |
Features | Data Transfer and Charge | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 246,71000 Kč | 246,71 Kč |
| 10 | 209,61600 Kč | 2 096,16 Kč |
| 25 | 196,47240 Kč | 4 911,81 Kč |
| Unit Price without VAT: | 246,71000 Kč |
|---|---|
| Unit Price with VAT: | 298,51910 Kč |

