
D52EXT1 | |
|---|---|
DigiKey Part Number | 1094-1033-ND |
Manufacturer | |
Manufacturer Product Number | D52EXT1 |
Description | EXTENDER KIT |
Customer Reference | |
Detailed Description | nRF52832 - Transceiver, ANT™ Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Garmin Canada Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Transceiver, ANT™ | |
Frequency | - | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | nRF52832 | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 990,07000 Kč | 1 990,07 Kč |
| Unit Price without VAT: | 1 990,07000 Kč |
|---|---|
| Unit Price with VAT: | 2 407,98470 Kč |

