
SC162-M45/5 | |
|---|---|
DigiKey Part Number | 1997-1111-ND |
Manufacturer | |
Manufacturer Product Number | SC162-M45/5 |
Description | 45PPI 162MM FILTER ULHF-1 PKG/5 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 162mm Dia Fan Replacement Filter Element Polyurethane Foam |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Gardtec Incorporated | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Fan Accessory Type | Replacement Filter Element | |
Fits Fan Size | 162mm Dia | |
For Use With/Related Products | Axial Fans | |
Features | - | |
Material | Polyurethane Foam | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 80,63000 Kč | 80,63 Kč |
| 10 | 67,21500 Kč | 672,15 Kč |
| 25 | 61,91040 Kč | 1 547,76 Kč |
| 50 | 58,01740 Kč | 2 900,87 Kč |
| 100 | 54,45830 Kč | 5 445,83 Kč |
| Unit Price without VAT: | 80,63000 Kč |
|---|---|
| Unit Price with VAT: | 97,56230 Kč |












