
SC100-W11 | |
---|---|
DigiKey Part Number | 1997-SC100-W11-ND |
Manufacturer | |
Manufacturer Product Number | SC100-W11 |
Description | 295MM DIA FAN FINGER GUARD WIRE |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | 295mm Dia Fan Finger Guard Steel, Chrome Plated 16 Rings |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Gardtec Incorporated | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Fan Accessory Type | Finger Guard | |
Fits Fan Size | 295mm Dia | |
For Use With/Related Products | Axial Fans | |
Features | 16 Rings | |
Material | Steel, Chrome Plated |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 116,23000 Kč | 116,23 Kč |
10 | 96,42200 Kč | 964,22 Kč |
25 | 88,72760 Kč | 2 218,19 Kč |
50 | 83,09080 Kč | 4 154,54 Kč |
100 | 77,68970 Kč | 7 768,97 Kč |
250 | 74,98800 Kč | 18 747,00 Kč |
Unit Price without VAT: | 116,23000 Kč |
---|---|
Unit Price with VAT: | 140,63830 Kč |