
GHP50-36 | |
|---|---|
DigiKey Part Number | 1997-1015-ND |
Manufacturer | |
Manufacturer Product Number | GHP50-36 |
Description | GREEN FAN CORD 36" 18/2 SPT1 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Fan Power Cord Fan Terminal Receptacle 90°, Right Angle 36.0" (914.4mm) Cut End |
Datasheet | Datasheet |
Category | Number of Conductors 2 |
Manufacturer Gardtec Incorporated | Cord Type SPT-1 |
Packaging Bulk | Wire Gauge 18 AWG |
Part Status Active | Approval Agency Marking cURus |
Style Female Receptacle to Cable | Voltage Rating 300 V |
1st Connector Fan Terminal Receptacle 90°, Right Angle | Operating Temperature 105°C |
2nd Connector Cut End | Features Thermostat |
Length 36.0" (914.4mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 128,55820 Kč | 6 427,91 Kč |
| Unit Price without VAT: | 128,55820 Kč |
|---|---|
| Unit Price with VAT: | 155,55542 Kč |

