
GHP50-24 | |
|---|---|
DigiKey Part Number | 1997-1014-ND |
Manufacturer | |
Manufacturer Product Number | GHP50-24 |
Description | GREEN FAN CORD 24" 18/2 SPT1 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Fan Power Cord Fan Terminal Receptacle 90°, Right Angle 24.0" (609.6mm) Cut End |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Gardtec Incorporated | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Female Receptacle to Cable | |
1st Connector | Fan Terminal Receptacle 90°, Right Angle | |
2nd Connector | Cut End | |
Length | 24.0" (609.6mm) | |
Fits Terminal Size | - | |
Number of Conductors | 2 | |
Cord Type | SPT-1 | |
Wire Gauge | 18 AWG | |
Approval Agency Marking | cURus | |
Voltage Rating | 300 V | |
Operating Temperature | 105°C | |
Features | Thermostat | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 141,11000 Kč | 141,11 Kč |
| 10 | 116,89600 Kč | 1 168,96 Kč |
| 25 | 113,91000 Kč | 2 847,75 Kč |
| Unit Price without VAT: | 141,11000 Kč |
|---|---|
| Unit Price with VAT: | 170,74310 Kč |

