
1N4148WT | |
|---|---|
DigiKey Part Number | 6443-1N4148WTTR-ND - Tape & Reel (TR) |
Manufacturer | Garbo Microelectronics |
Manufacturer Product Number | 1N4148WT |
Description | DIODE STANDARD 75V 200MA SOD523 |
Customer Reference | |
Detailed Description | Diode 75 V 200mA Surface Mount SOD-523 |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 4 ns |
Packaging Tape & Reel (TR) | Capacitance @ Vr, F 0.4pF @ 0V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 75 V | Supplier Device Package SOD-523 |
Current - Average Rectified (Io) 200mA | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.25 V @ 200 mA |

