
LMW78_15-0.5RL | |
|---|---|
DigiKey Part Number | 3182-LMW78_15-0.5RL-ND |
Manufacturer | |
Manufacturer Product Number | LMW78_15-0.5RL |
Description | NON-ISOLATED POL MODULE DC DC CO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 15V 500mA 20V - 90V Input |
Datasheet | Datasheet |
EDA/CAD Models | LMW78_15-0.5RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 20V | |
Voltage - Input (Max) | 90V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 500mA | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 93% | |
Mounting Type | Through Hole | |
Package / Case | 3-SIP Module | |
Size / Dimension | 0.69" L x 0.45" W x 0.35" H (17.5mm x 11.5mm x 9.0mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | - | |
Standard Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 116,62000 Kč | 116,62 Kč |
| 5 | 112,23800 Kč | 561,19 Kč |
| 10 | 110,40700 Kč | 1 104,07 Kč |
| 44 | 106,61818 Kč | 4 691,20 Kč |
| 88 | 104,88636 Kč | 9 230,00 Kč |
| 132 | 103,88652 Kč | 13 713,02 Kč |
| 264 | 102,19617 Kč | 26 979,79 Kč |
| 528 | 100,53169 Kč | 53 080,73 Kč |
| Unit Price without VAT: | 116,62000 Kč |
|---|---|
| Unit Price with VAT: | 141,11020 Kč |


