Non-Isolated PoL Module DC DC Converter 1 Output 12V 500mA 18V - 90V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMW78_12-0.5RL

DigiKey Part Number
3182-LMW78_12-0.5RL-ND
Manufacturer
Manufacturer Product Number
LMW78_12-0.5RL
Description
NON-ISOLATED POL MODULE DC DC CO
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 12V 500mA 18V - 90V Input
Datasheet
 Datasheet
EDA/CAD Models
LMW78_12-0.5RL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Non-Isolated PoL Module
Number of Outputs
1
Voltage - Input (Min)
18V
Voltage - Input (Max)
90V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
500mA
Applications
ITE (Commercial)
Features
-
Operating Temperature
-40°C ~ 85°C (With Derating)
Efficiency
91%
Mounting Type
Through Hole
Package / Case
3-SIP Module
Size / Dimension
0.69" L x 0.45" W x 0.35" H (17.5mm x 11.5mm x 9.0mm)
Supplier Device Package
-
Control Features
-
Approval Agency
-
Standard Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 68
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1116,33000 Kč116,33 Kč
5111,96200 Kč559,81 Kč
10110,13500 Kč1 101,35 Kč
44106,35477 Kč4 679,61 Kč
88104,62727 Kč9 207,20 Kč
132103,62992 Kč13 679,15 Kč
264101,94371 Kč26 913,14 Kč
528100,28335 Kč52 949,61 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:116,33000 Kč
Unit Price with VAT:140,75930 Kč