
LMW78_03-0.5RL | |
|---|---|
DigiKey Part Number | 3182-LMW78_03-0.5RL-ND |
Manufacturer | |
Manufacturer Product Number | LMW78_03-0.5RL |
Description | NON-ISOLATED POL MODULE DC DC CO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 3.3V 500mA 9V - 90V Input |
Datasheet | Datasheet |
EDA/CAD Models | LMW78_03-0.5RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 90V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 500mA | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 82% | |
Mounting Type | Through Hole | |
Package / Case | 3-SIP Module | |
Size / Dimension | 0.69" L x 0.45" W x 0.35" H (17.5mm x 11.5mm x 9.0mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | - | |
Standard Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 118,64000 Kč | 118,64 Kč |
| 5 | 114,18800 Kč | 570,94 Kč |
| 10 | 112,33900 Kč | 1 123,39 Kč |
| 44 | 108,48341 Kč | 4 773,27 Kč |
| 88 | 106,72000 Kč | 9 391,36 Kč |
| 132 | 105,70265 Kč | 13 952,75 Kč |
| 264 | 103,98307 Kč | 27 451,53 Kč |
| 528 | 102,28930 Kč | 54 008,75 Kč |
| Unit Price without VAT: | 118,64000 Kč |
|---|---|
| Unit Price with VAT: | 143,55440 Kč |


