Non-Isolated PoL Module DC DC Converter 2 Output 6.5V -6.5V 1A, 500mA 8V - 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMTM78_6.5-1.0

DigiKey Part Number
3182-LMTM78_6.5-1.0TR-ND - Tape & Reel (TR)
3182-LMTM78_6.5-1.0CT-ND - Cut Tape (CT)
3182-LMTM78_6.5-1.0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMTM78_6.5-1.0
Description
NON-ISOLATED POL MODULE DC DC CO
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 2 Output 6.5V -6.5V 1A, 500mA 8V - 36V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
Non-Isolated PoL Module
Number of Outputs
2
Voltage - Input (Min)
8V
Voltage - Input (Max)
36V
Voltage - Output 1
Voltage - Output 2
-6.5V
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
1A, 500mA
Applications
ITE (Commercial)
Features
Adjustable Output
Operating Temperature
-40°C ~ 105°C (With Derating)
Efficiency
92%
Mounting Type
Surface Mount
Package / Case
6-BDFN Module
Size / Dimension
0.35" L x 0.28" W x 0.12" H (9.0mm x 7.0mm x 3.1mm)
Supplier Device Package
6-DFN (9x7)
Control Features
-
Approval Agency
-
Standard Number
62368-1
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 510
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
40034,91300 Kč13 965,20 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
142,10000 Kč42,10 Kč
540,45800 Kč202,29 Kč
1039,82700 Kč398,27 Kč
2538,97600 Kč974,40 Kč
5038,34460 Kč1 917,23 Kč
10037,72160 Kč3 772,16 Kč
Digi-Reel®
QuantityUnit PriceExt Price
143,57000 Kč43,57 Kč
541,09000 Kč205,45 Kč
1040,03700 Kč400,37 Kč
2538,72360 Kč968,09 Kč
5037,75100 Kč1 887,55 Kč
10036,80380 Kč3 680,38 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:42,10000 Kč
Unit Price with VAT:50,94100 Kč