
LMS78_12-1.0R | |
|---|---|
DigiKey Part Number | 3182-LMS78_12-1.0R-ND |
Manufacturer | |
Manufacturer Product Number | LMS78_12-1.0R |
Description | DC-DC STEP DOWN REGULATORS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 2 Output 12V -12V 1A, 300mA 8V - 20V Input |
Datasheet | Datasheet |
EDA/CAD Models | LMS78_12-1.0R Models |
Category | Current - Output (Max) 1A, 300mA |
Mfr | Power (Watts) 15.6 W |
Series | Applications ITE (Commercial) |
Packaging Tube | Operating Temperature -40°C ~ 85°C (With Derating) |
Part Status Active | Efficiency 96% |
Type Non-Isolated PoL Module | Mounting Type Through Hole |
Number of Outputs 2 | Package / Case 3-SIP Module |
Voltage - Input (Min) 8V | Size / Dimension 0.45" L x 0.35" W x 0.69" H (11.5mm x 9.0mm x 17.5mm) |
Voltage - Input (Max) 20V | Approval Agency CE, cURus |
Voltage - Output 1 | Standard Number 60950-1 |
Voltage - Output 2 -12V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 126,59000 Kč | 126,59 Kč |
| 5 | 121,92200 Kč | 609,61 Kč |
| 10 | 119,96100 Kč | 1 199,61 Kč |
| 44 | 115,84273 Kč | 5 097,08 Kč |
| 88 | 113,96341 Kč | 10 028,78 Kč |
| 132 | 112,87720 Kč | 14 899,79 Kč |
| 264 | 111,03973 Kč | 29 314,49 Kč |
| 528 | 109,23068 Kč | 57 673,80 Kč |
| Unit Price without VAT: | 126,59000 Kč |
|---|---|
| Unit Price with VAT: | 153,17390 Kč |


